Image for FTMH-136-03-L-DV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTMH-136-03-L-DV

DigiKey Part Number
SAM1131-36-ND
Manufacturer
Manufacturer Product Number
FTMH-136-03-L-DV
Description
CONN HEADER SMD 72POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount 72 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FTMH-136-03-L-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.065" (1.65mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.8A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,45000 €12,45 €
1010,58000 €105,80 €
1008,99390 €899,39 €
5008,02918 €4.014,59 €
1.0007,64649 €7.646,49 €
Manufacturers Standard Package
Unit Price without VAT:12,45000 €
Unit Price with VAT:14,81550 €
Alternate Length
CONN HEADER SMD 150POS 1MM
In-Stock: 107
Unit Price: 15,74000 €
CONN HEADER SMD 148POS 1MM
In-Stock: 0
Unit Price: 23,90000 €
CONN HEADER SMD 146POS 1MM
In-Stock: 0
Unit Price: 23,60000 €
CONN HEADER SMD 144POS 1MM
In-Stock: 0
Unit Price: 23,31000 €
CONN HEADER SMD 142POS 1MM
In-Stock: 0
Unit Price: 23,02000 €