
FTMH-125-03-F-DV-ES-A | |
|---|---|
DigiKey Part Number | FTMH-125-03-F-DV-ES-A-ND |
Manufacturer | |
Manufacturer Product Number | FTMH-125-03-F-DV-ES-A |
Description | CONN HEADER SMD 50POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTMH-125-03-F-DV-ES-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.065" (1.65mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, End Shrouds |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.8A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 6,13190 € | 128,77 € |
| Unit Price without VAT: | 6,13190 € |
|---|---|
| Unit Price with VAT: | 7,29696 € |

