Connector Header Surface Mount, Right Angle 48 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTMH-124-03-L-DH-TR

DigiKey Part Number
FTMH-124-03-L-DH-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FTMH-124-03-L-DH-TR
Description
CONN HEADER SMD R/A 48POS 1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 48 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FTMH-124-03-L-DH-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.065" (1.65mm)
Packaging
Tape & Reel (TR)
Insulation Height
0.125" (3.18mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.8A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7005,00336 €3.502,35 €
Manufacturers Standard Package
Unit Price without VAT:5,00336 €
Unit Price with VAT:5,95400 €