
FTMH-120-02-F-DH-K | |
|---|---|
DigiKey Part Number | FTMH-120-02-F-DH-K-ND |
Manufacturer | |
Manufacturer Product Number | FTMH-120-02-F-DH-K |
Description | CONN HEADER SMD R/A 40POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTMH-120-02-F-DH-K Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.075" (1.90mm) |
Series | Insulation Height 0.125" (3.18mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.8A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 5,38345 € | 156,12 € |
| Unit Price without VAT: | 5,38345 € |
|---|---|
| Unit Price with VAT: | 6,40631 € |

