Connector Header Surface Mount, Right Angle 36 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTMH-118-03-LM-DH-K

DigiKey Part Number
FTMH-118-03-LM-DH-K-ND
Manufacturer
Manufacturer Product Number
FTMH-118-03-LM-DH-K
Description
CONN HEADER SMD R/A 36POS 1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 36 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FTMH-118-03-LM-DH-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.065" (1.65mm)
Series
Insulation Height
0.125" (3.18mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.8A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
326,65031 €212,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,65031 €
Unit Price with VAT:7,91387 €