
FTM-141-02-F-DV-S | |
|---|---|
DigiKey Part Number | FTM-141-02-F-DV-S-ND |
Manufacturer | |
Manufacturer Product Number | FTM-141-02-F-DV-S |
Description | CONN HEADER SMD 82POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 82 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTM-141-02-F-DV-S Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.075" (1.90mm) |
Packaging Tube | Insulation Height 0.038" (0.97mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features End Shrouds |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.8A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 7,76167 € | 93,14 € |
| Unit Price without VAT: | 7,76167 € |
|---|---|
| Unit Price with VAT: | 9,23639 € |

