
FTM-134-02-F-DV | |
|---|---|
DigiKey Part Number | FTM-134-02-F-DV-ND |
Manufacturer | |
Manufacturer Product Number | FTM-134-02-F-DV |
Description | CONN HEADER SMD 68POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 68 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTM-134-02-F-DV Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.075" (1.90mm) |
Packaging Tube | Insulation Height 0.038" (0.97mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.8A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 5,53412 € | 94,08 € |
| Unit Price without VAT: | 5,53412 € |
|---|---|
| Unit Price with VAT: | 6,58560 € |

