Connector Header Surface Mount 40 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTM-120-03-G-DV-TR

DigiKey Part Number
FTM-120-03-G-DV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FTM-120-03-G-DV-TR
Description
CONN HEADER SMD 40POS 1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FTM-120-03-G-DV-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Contact Length - Mating
0.065" (1.65mm)
Part Status
Active
Insulation Height
0.038" (0.97mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2.8A per Contact
Style
Base Product Number
Shrouding
Unshrouded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2253,48677 €4.271,29 €
Manufacturers Standard Package
Unit Price without VAT:3,48677 €
Unit Price with VAT:4,14926 €