
FTM-105-03-G-DV-TR | |
|---|---|
DigiKey Part Number | FTM-105-03-G-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FTM-105-03-G-DV-TR |
Description | CONN HEADER SMD 10POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTM-105-03-G-DV-TR Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Length - Mating 0.065" (1.65mm) |
Part Status Active | Insulation Height 0.038" (0.97mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Style | Base Product Number |
Shrouding Unshrouded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.325 | 1,43842 € | 1.905,91 € |
| Unit Price without VAT: | 1,43842 € |
|---|---|
| Unit Price with VAT: | 1,71172 € |

