FTE-1xx-01-G-DH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE-185-01-G-DH

DigiKey Part Number
SAM1143-85-ND
Manufacturer
Manufacturer Product Number
FTE-185-01-G-DH
Description
CONN HEADER SMD R/A 170P 0.8MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 170 position 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.075" (1.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.120" (3.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,52000 €22,52 €
1019,13800 €191,38 €
10018,16000 €1.816,00 €
Manufacturers Standard Package
Unit Price without VAT:22,52000 €
Unit Price with VAT:26,79880 €
Alternate Length
CONN HEADER SMD R/A 180P 0.8MM
In-Stock: 0
Unit Price:
CONN HEADER SMD R/A 178P 0.8MM
In-Stock: 0
Unit Price: 23,48000 €
CONN HEADER SMD R/A 176P 0.8MM
In-Stock: 0
Unit Price: 23,24000 €
CONN HEADER SMD R/A 174P 0.8MM
In-Stock: 0
Unit Price: 23,00000 €
CONN HEADER SMD R/A 172P 0.8MM
In-Stock: 0
Unit Price: 22,76000 €