
FTE-124-01-G-DV-ES-A | |
|---|---|
DigiKey Part Number | FTE-124-01-G-DV-ES-A-ND |
Manufacturer | |
Manufacturer Product Number | FTE-124-01-G-DV-ES-A |
Description | CONN HEADER SMD 48POS 0.8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 48 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTE-124-01-G-DV-ES-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.075" (1.90mm) |
Series | Insulation Height 0.055" (1.40mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, End Shrouds |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.7A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 8,27429 € | 231,68 € |
| Unit Price without VAT: | 8,27429 € |
|---|---|
| Unit Price with VAT: | 9,84641 € |

