Similar

FSI-150-10-L-D-E-AB-K | |
|---|---|
DigiKey Part Number | FSI-150-10-L-D-E-AB-K-ND |
Manufacturer | |
Manufacturer Product Number | FSI-150-10-L-D-E-AB-K |
Description | CONN STACKING 100POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-150-10-L-D-E-AB-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mounting Flange, Pick and Place |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.394" (10.00mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSI-150-10-L-D-M-AB-K | Samtec Inc. | 0 | FSI-150-10-L-D-M-AB-K-ND | 8,40672 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 14,56429 € | 101,95 € |
| Unit Price without VAT: | 14,56429 € |
|---|---|
| Unit Price with VAT: | 17,33151 € |

