
FSI-150-06-L-S-M-AD-TR | |
|---|---|
DigiKey Part Number | FSI-150-06-L-S-M-AD-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSI-150-06-L-S-M-AD-TR |
Description | CONN STACKING 50POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-150-06-L-S-M-AD-TR Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide, Mounting Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.236" (6.00mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,31513 € | 2.194,54 € |
| Unit Price without VAT: | 7,31513 € |
|---|---|
| Unit Price with VAT: | 8,70500 € |

