
FSI-150-06-L-D-AB-P-TR | |
|---|---|
DigiKey Part Number | FSI-150-06-L-D-AB-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSI-150-06-L-D-AB-P-TR |
Description | CONN STACKING 100POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-150-06-L-D-AB-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 100 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,09464 € | 3.047,32 € |
| Unit Price without VAT: | 6,09464 € |
|---|---|
| Unit Price with VAT: | 7,25262 € |

