Image for FSI-150-03-G-D-AB-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-150-03-G-D-AB-TR

DigiKey Part Number
FSI-150-03-G-D-AB-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSI-150-03-G-D-AB-TR
Description
CONN STACKING 100POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Position Connector Stacking Compression Surface Mount Gold
EDA/CAD Models
FSI-150-03-G-D-AB-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Stacking Compression
Height Above Board
0.118" (3.00mm)
Number of Positions
100
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2759,88964 €2.719,65 €
Manufacturers Standard Package
Unit Price without VAT:9,88964 €
Unit Price with VAT:11,76867 €