
FSI-145-06-L-D-AD-P-TR | |
|---|---|
DigiKey Part Number | FSI-145-06-L-D-AD-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSI-145-06-L-D-AD-P-TR |
Description | CONN STACKING 90POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-145-06-L-D-AD-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.236" (6.00mm) |
Number of Positions 90 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 7,92114 € | 1.386,20 € |
| Unit Price without VAT: | 7,92114 € |
|---|---|
| Unit Price with VAT: | 9,42616 € |

