
FSI-140-03-G-S | |
|---|---|
DigiKey Part Number | FSI-140-03-G-S-ND |
Manufacturer | |
Manufacturer Product Number | FSI-140-03-G-S |
Description | CONN STACKING 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-140-03-G-S Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.118" (3.00mm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 7,18917 € | 86,27 € |
| Unit Price without VAT: | 7,18917 € |
|---|---|
| Unit Price with VAT: | 8,55511 € |

