
FSI-140-03-G-S-M-AD-TR | |
|---|---|
DigiKey Part Number | 612-FSI-140-03-G-S-M-AD-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSI-140-03-G-S-M-AD-TR |
Description | 1.00 MM ONE-PIECE INTERFACE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-140-03-G-S-M-AD-TR Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide, Mating Guide, Mounting Flange |
Part Status Active | Contact Finish Gold |
Connector Type Stacking Compression | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 40 | Height Above Board 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 6,58744 € | 2.799,66 € |
| Unit Price without VAT: | 6,58744 € |
|---|---|
| Unit Price with VAT: | 7,83905 € |

