


FSI-135-06-L-S | |
|---|---|
DigiKey Part Number | FSI-135-06-L-S-ND |
Manufacturer | |
Manufacturer Product Number | FSI-135-06-L-S |
Description | CONN STACKING 35POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 35 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-135-06-L-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 35 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 5,93300 € | 59,33 € |
| 25 | 5,60880 € | 140,22 € |
| 50 | 5,40540 € | 270,27 € |
| 100 | 4,12230 € | 412,23 € |
| 500 | 3,69456 € | 1.847,28 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |

