Similar

FSI-130-06-S-D-AD | |
|---|---|
DigiKey Part Number | FSI-130-06-S-D-AD-ND |
Manufacturer | |
Manufacturer Product Number | FSI-130-06-S-D-AD |
Description | CONN STACKING 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-130-06-S-D-AD Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Stacking Compression | Height Above Board 0.236" (6.00mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSI-130-06-L-D-AD | Samtec Inc. | 45 | SAM15617-ND | 9,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 12,39611 € | 223,13 € |
| Unit Price without VAT: | 12,39611 € |
|---|---|
| Unit Price with VAT: | 14,75137 € |


