
FSI-130-06-L-S-K | |
|---|---|
DigiKey Part Number | FSI-130-06-L-S-K-ND |
Manufacturer | |
Manufacturer Product Number | FSI-130-06-L-S-K |
Description | CONN STACKING 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-130-06-L-S-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Stacking Compression | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |

