
FSI-130-03-G-D | |
|---|---|
DigiKey Part Number | FSI-130-03-G-D-ND |
Manufacturer | |
Manufacturer Product Number | FSI-130-03-G-D |
Description | CONN STACKING 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-130-03-G-D Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.118" (3.00mm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 9,56778 € | 172,22 € |
| Unit Price without VAT: | 9,56778 € |
|---|---|
| Unit Price with VAT: | 11,38566 € |

