Similar

FSI-130-03-G-D-E-TR | |
|---|---|
DigiKey Part Number | FSI-130-03-G-D-E-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSI-130-03-G-D-E-TR |
Description | CONN STACKING 60POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-130-03-G-D-E-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Mounting Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.118" (3.00mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSI-130-03-G-D-M-TR | Samtec Inc. | 0 | FSI-130-03-G-D-M-TR-ND | 8,39757 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 8,39752 € | 1.049,69 € |
| Unit Price without VAT: | 8,39752 € |
|---|---|
| Unit Price with VAT: | 9,99305 € |

