Similar
Similar
Similar

FSI-120-10-S-D-M-AD | |
|---|---|
DigiKey Part Number | 612-FSI-120-10-S-D-M-AD-ND |
Manufacturer | |
Manufacturer Product Number | FSI-120-10-S-D-M-AD |
Description | 1.00 MM ONE-PIECE INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-120-10-S-D-M-AD Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tube | Features Board Guide, Mating Guide, Mounting Flange |
Part Status Active | Contact Finish Gold |
Connector Type Stacking Compression | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 40 | Height Above Board 0.394" (10.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSI-120-10-L-D-E-AD | Samtec Inc. | 0 | SAM8057-ND | 9,42000 € | Similar |
| FSI-120-10-L-D-M-AD | Samtec Inc. | 14 | FSI-120-10-L-D-M-AD-ND | 9,42000 € | Similar |
| FSI-120-10-LTL-D-E-AD | Samtec Inc. | 0 | 612-FSI-120-10-LTL-D-E-AD-ND | 9,98625 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 11,28375 € | 180,54 € |
| Unit Price without VAT: | 11,28375 € |
|---|---|
| Unit Price with VAT: | 13,42766 € |



