
FSI-120-10-L-S | |
|---|---|
DigiKey Part Number | FSI-120-10-L-S-ND |
Manufacturer | |
Manufacturer Product Number | FSI-120-10-L-S |
Description | CONN STACKING 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-120-10-L-S Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.394" (10.00mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 5,28273 € | 116,22 € |
| Unit Price without VAT: | 5,28273 € |
|---|---|
| Unit Price with VAT: | 6,28645 € |

