
FSI-120-10-L-D-M-FR | |
|---|---|
DigiKey Part Number | 612-FSI-120-10-L-D-M-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSI-120-10-L-D-M-FR |
Description | "1.00 MM ONE-PIECE INTERFACE" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Mounting Flange |
Part Status Active | Contact Finish Gold |
Connector Type Stacking Compression | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 40 | Height Above Board 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 7,63064 € | 953,83 € |
| Unit Price without VAT: | 7,63064 € |
|---|---|
| Unit Price with VAT: | 9,08046 € |

