Similar
Similar

FSI-120-10-L-D-M-AD-TR | |
|---|---|
DigiKey Part Number | FSI-120-10-L-D-M-AD-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSI-120-10-L-D-M-AD-TR |
Description | CONN STACKING 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-120-10-L-D-M-AD-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide, Mounting Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.394" (10.00mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSI-120-10-L-D-E-AD-TR | Samtec Inc. | 0 | FSI-120-10-L-D-E-AD-TR-ND | 6,60296 € | Similar |
| FSI-120-10-LTL-D-E-AD-TR | Samtec Inc. | 0 | 612-FSI-120-10-LTL-D-E-AD-TR-ND | 7,17152 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 7,20392 € | 900,49 € |
| Unit Price without VAT: | 7,20392 € |
|---|---|
| Unit Price with VAT: | 8,57266 € |

