
FSI-120-03-G-S-E-AD | |
|---|---|
DigiKey Part Number | FSI-120-03-G-S-E-AD-ND |
Manufacturer | |
Manufacturer Product Number | FSI-120-03-G-S-E-AD |
Description | CONN STACKING 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-120-03-G-S-E-AD Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide, Mounting Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.118" (3.00mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 6,02227 € | 132,49 € |
| Unit Price without VAT: | 6,02227 € |
|---|---|
| Unit Price with VAT: | 7,16650 € |

