
FSI-120-03-G-D-M-AD | |
|---|---|
DigiKey Part Number | SAM9414-ND |
Manufacturer | |
Manufacturer Product Number | FSI-120-03-G-D-M-AD |
Description | CONN STACKING 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-120-03-G-D-M-AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 $ | 10,40 $ |
| 10 | 9,60800 $ | 96,08 $ |
| 25 | 9,08320 $ | 227,08 $ |
| 50 | 8,75400 $ | 437,70 $ |
| 100 | 8,23250 $ | 823,25 $ |
| Unit Price without VAT: | 10,40000 $ |
|---|---|
| Unit Price with VAT: | 12,37600 $ |

