Similar

FSI-120-03-G-D-E-AT | |
|---|---|
DigiKey Part Number | FSI-120-03-G-D-E-AT-ND |
Manufacturer | |
Manufacturer Product Number | FSI-120-03-G-D-E-AT |
Description | CONN STACKING 40POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-120-03-G-D-E-AT Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Mating Guide, Mounting Flange |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.118" (3.00mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSI-120-03-G-D-M-AT | Samtec Inc. | 0 | FSI-120-03-G-D-M-AT-ND | 8,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 8,62000 € | 137,92 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,25780 € |

