
FSI-120-03-G-D-AD-SD-K | |
|---|---|
DigiKey Part Number | FSI-120-03-G-D-AD-SD-K-ND |
Manufacturer | |
Manufacturer Product Number | FSI-120-03-G-D-AD-SD-K |
Description | CONN STACKING 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-120-03-G-D-AD-SD-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide, Mounting Flange, Pick and Place, Screw |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.118" (3.00mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,85000 € | 11,85 € |
| Unit Price without VAT: | 11,85000 € |
|---|---|
| Unit Price with VAT: | 14,10150 € |

