
FSI-115-10-L-S-WT | |
|---|---|
DigiKey Part Number | 612-FSI-115-10-L-S-WT-ND |
Manufacturer | |
Manufacturer Product Number | FSI-115-10-L-S-WT |
Description | 1.00 MM ONE-PIECE INTERFACE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-115-10-L-S-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,47720 € | 111,93 € |
| Unit Price without VAT: | 4,47720 € |
|---|---|
| Unit Price with VAT: | 5,32787 € |

