FSI-115-03-G-S-AD-TR | |
|---|---|
DigiKey Part Number | FSI-115-03-G-S-AD-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSI-115-03-G-S-AD-TR |
Description | CONN STACKING 15POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-115-03-G-S-AD-TR Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.118" (3.00mm) |
Number of Positions 15 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 425 | 4,32835 € | 1.839,55 € |
| Unit Price without VAT: | 4,32835 € |
|---|---|
| Unit Price with VAT: | 5,15074 € |

