Similar

FSI-110-10-S-D-AB-P-TR | |
|---|---|
DigiKey Part Number | FSI-110-10-S-D-AB-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSI-110-10-S-D-AB-P-TR |
Description | CONN STACKING 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-110-10-S-D-AB-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Stacking Compression | Height Above Board 0.394" (10.00mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSI-110-10-L-D-AB-P-TR | Samtec Inc. | 0 | FSI-110-10-L-D-AB-P-TR-ND | 4,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,07306 € | 2.536,53 € |
| Unit Price without VAT: | 5,07306 € |
|---|---|
| Unit Price with VAT: | 6,03694 € |

