
FSI-110-10-L-S-AB-TR | |
|---|---|
DigiKey Part Number | FSI-110-10-L-S-AB-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSI-110-10-L-S-AB-TR |
Description | CONN STACKING 10POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-110-10-L-S-AB-TR Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.394" (10.00mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 4,18960 € | 733,18 € |
| Unit Price without VAT: | 4,18960 € |
|---|---|
| Unit Price with VAT: | 4,98562 € |

