New at DigiKey
Image for FSI-110-10-L-D-M-FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-110-10-L-D-M-FR

DigiKey Part Number
612-FSI-110-10-L-D-M-FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSI-110-10-L-D-M-FR
Description
"1.00 MM ONE-PIECE INTERFACE"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Connector Stacking Compression Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Features
Mounting Flange
Part Status
Active
Contact Finish
Gold
Connector Type
Stacking Compression
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
20
Height Above Board
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1755,13343 €898,35 €
Manufacturers Standard Package
Unit Price without VAT:5,13343 €
Unit Price with VAT:6,10878 €