
FSI-110-10-L-D-AT | |
|---|---|
DigiKey Part Number | FSI-110-10-L-D-AT-ND |
Manufacturer | |
Manufacturer Product Number | FSI-110-10-L-D-AT |
Description | CONN STACKING 20POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-110-10-L-D-AT Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Mating Flange |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.394" (10.00mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,82160 € | 341,08 € |
| Unit Price without VAT: | 6,82160 € |
|---|---|
| Unit Price with VAT: | 8,11770 € |

