
FSI-110-06-S-D-TR | |
|---|---|
DigiKey Part Number | 612-FSI-110-06-S-D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSI-110-06-S-D-TR |
Description | "1.00 MM ONE-PIECE INTERFACE" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |

