
FSI-110-06-L-S-WT | |
|---|---|
DigiKey Part Number | FSI-110-06-L-S-WT-ND |
Manufacturer | |
Manufacturer Product Number | FSI-110-06-L-S-WT |
Description | CONN STACKING 10POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-110-06-L-S-WT Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.236" (6.00mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 3,97094 € | 127,07 € |
| Unit Price without VAT: | 3,97094 € |
|---|---|
| Unit Price with VAT: | 4,72542 € |

