
FSI-110-06-L-S-E-AD | |
|---|---|
DigiKey Part Number | FSI-110-06-L-S-E-AD-ND |
Manufacturer | |
Manufacturer Product Number | FSI-110-06-L-S-E-AD |
Description | CONN STACKING 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-110-06-L-S-E-AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 5,14783 € | 118,40 € |
| Unit Price without VAT: | 5,14783 € |
|---|---|
| Unit Price with VAT: | 6,12592 € |

