Similar
Similar

FSI-110-03-H-D-AD-SD | |
|---|---|
DigiKey Part Number | FSI-110-03-H-D-AD-SD-ND |
Manufacturer | |
Manufacturer Product Number | FSI-110-03-H-D-AD-SD |
Description | CONN STACKING 20POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-110-03-H-D-AD-SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Mounting Flange, Screw | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,12060 € | 456,03 € |
| Unit Price without VAT: | 9,12060 € |
|---|---|
| Unit Price with VAT: | 10,85351 € |



