Similar

FSI-105-06-LTL-D-AB | |
|---|---|
DigiKey Part Number | 612-FSI-105-06-LTL-D-AB-ND |
Manufacturer | |
Manufacturer Product Number | FSI-105-06-LTL-D-AB |
Description | 1.00 MM ONE-PIECE INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-105-06-LTL-D-AB Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Stacking Compression | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 10 | Height Above Board 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSI-105-06-L-D-AB | Samtec Inc. | 0 | FSI-105-06-L-D-AB-ND | 5,25233 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 5,77722 € | 519,95 € |
| Unit Price without VAT: | 5,77722 € |
|---|---|
| Unit Price with VAT: | 6,87489 € |

