Image for FSI-105-06-L-D-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-105-06-L-D-TR

DigiKey Part Number
FSI-105-06-L-D-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSI-105-06-L-D-TR
Description
CONN STACKING 10POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Stacking Compression Surface Mount Gold
EDA/CAD Models
FSI-105-06-L-D-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
10
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3254,43988 €1.442,96 €
Manufacturers Standard Package
Unit Price without VAT:4,43988 €
Unit Price with VAT:5,28346 €