New at DigiKey
Image for FSI-105-03-H-S-AT-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-105-03-H-S-AT-TR

DigiKey Part Number
612-FSI-105-03-H-S-AT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSI-105-03-H-S-AT-TR
Description
"1.00 MM ONE-PIECE INTERFACE"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Connector Stacking Compression Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Features
Mating Flange
Part Status
Active
Contact Finish
Gold
Connector Type
Stacking Compression
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
5
Height Above Board
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,36000 €4,36 €
Manufacturers Standard Package
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,18840 €