Similar

FSI-105-03-H-D-AB | |
|---|---|
DigiKey Part Number | 612-FSI-105-03-H-D-AB-ND |
Manufacturer | |
Manufacturer Product Number | FSI-105-03-H-D-AB |
Description | 1.00 MM ONE-PIECE INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-105-03-H-D-AB Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Stacking Compression | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 10 | Height Above Board 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSI-105-03-G-D-AB | Samtec Inc. | 4 | FSI-105-03-G-D-AB-ND | 5,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,01940 € | 501,94 € |
| Unit Price without VAT: | 5,01940 € |
|---|---|
| Unit Price with VAT: | 5,97309 € |


