Image for FSI-105-03-G-S-AD-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-105-03-G-S-AD-TR

DigiKey Part Number
FSI-105-03-G-S-AD-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSI-105-03-G-S-AD-TR
Description
CONN STACKING 5POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Connector Stacking Compression Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FSI-105-03-G-S-AD-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Mating Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Stacking Compression
Height Above Board
0.118" (3.00mm)
Number of Positions
5
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5502,27740 €1.252,57 €
Manufacturers Standard Package
Unit Price without VAT:2,27740 €
Unit Price with VAT:2,71011 €