Image for FSH-125-04-LM-DH-SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSH-125-04-LM-DH-SL

DigiKey Part Number
FSH-125-04-LM-DH-SL-ND
Manufacturer
Manufacturer Product Number
FSH-125-04-LM-DH-SL
Description
CONN HEADER SMD R/A 50POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 50 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FSH-125-04-LM-DH-SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.145" (3.70mm)
Packaging
Tube
Insulation Height
0.155" (3.94mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
End Shrouds, Solder Retention
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.6A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
157,78533 €116,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,78533 €
Unit Price with VAT:9,26454 €