
FSH-110-04-L-DH-SL | |
|---|---|
DigiKey Part Number | SAM12587-ND |
Manufacturer | |
Manufacturer Product Number | FSH-110-04-L-DH-SL |
Description | CONN HEADER SMD R/A 20POS 1.27MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FSH-110-04-L-DH-SL Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.145" (3.70mm) |
Packaging Tube | Insulation Height 0.155" (3.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features End Shrouds, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.6A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 25 | 3,72200 € | 93,05 € |
| 50 | 3,45820 € | 172,91 € |
| 100 | 3,29340 € | 329,34 € |
| 500 | 3,25406 € | 1.627,03 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

