FOLC-150-M2-S-Q-LC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 24
Unit Price: 65,40000 €
Image for FOLC-150-M2-S-Q-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOLC-150-M2-S-Q-LC

DigiKey Part Number
FOLC-150-M2-S-Q-LC-ND
Manufacturer
Manufacturer Product Number
FOLC-150-M2-S-Q-LC
Description
CONN RCPT 200P 0.05 GOLD SMD T/H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
200 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Through Hole Gold
EDA/CAD Models
FOLC-150-M2-S-Q-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.185" (4.70mm)
Connector Type
Contact Length - Post
0.120" (3.05mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Features
Board Lock
Pitch - Mating
Current Rating (Amps)
2.6A per Contact
Number of Rows
4
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Surface Mount, Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOLC-150-M2-L-Q-LCSamtec Inc.24FOLC-150-M2-L-Q-LC-ND65,40000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
872,35125 €578,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,35125 €
Unit Price with VAT:86,09799 €