
FMPT-06-01-T-S-V-LC | |
|---|---|
DigiKey Part Number | FMPT-06-01-T-S-V-LC-ND |
Manufacturer | |
Manufacturer Product Number | FMPT-06-01-T-S-V-LC |
Description | CONN HDR 6POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FMPT-06-01-T-S-V-LC Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Lock |
Series | Color Black |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Connector Type Header, Male Blades | Voltage Rating 742 V |
Number of Positions 6 | Current Rating (Amps) 30 A |
Pitch 0.197" (5.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,36636 € | 240,15 € |
| Unit Price without VAT: | 4,36636 € |
|---|---|
| Unit Price with VAT: | 5,19597 € |

